875575844001 | Würth Elektronik eiSos

Polymer hybrid aluminum electrolytic capacitor, SMD, 10 µF, 63 V, ±20 %, 875575844001

Order No.: 10D5844
EAN: 4099879135001
MPN:
875575844001
Series: WCAP-HSG5
Würth Elektronik eiSos
875575844001 Würth Elektronik eiSos Polymer and Hybrid Capacitors
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 50 pcs.
Available in 5 Days: 2,469 pcs.
Leadtime: 30 Weeks **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
50 pcs.
1.4161 €
250 pcs.
1.1781 €
500 pcs.
1.0115 €
1000 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Lifespan: 10,000 hours @ +105 °C
  • General purpose product series
  • High ripple current characteristics
  • High stability over the temperature range
  • Low ESR
  • Low leakage current
  • Operating temperature: -55°C to +105°C

Application:

  • Industry and telecommunication
  • Smoothing
  • e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Bauform SMD
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 120 mΩ
Kapazität 10 µF
Länge 5.8 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 63 V
Rippelstrom 1 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85322500
MSL MSL 1
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes