875575961005 | Würth Elektronik eiSos

Polymer hybrid aluminum electrolytic capacitor, SMD, 33 µF, 100 V, ±20 %, 875575961005

Order No.: 10D5851
EAN: 4099879135131
MPN:
875575961005
Series: WCAP-HSG5
Würth Elektronik eiSos
875575961005 Würth Elektronik eiSos Polymer and Hybrid Capacitors
Image may differ
Unit Price (€ / pc.)
5.7715 € *
Available: 50 pcs.
Available in 5 Days: 1,508 pcs.
Leadtime: 30 Weeks **
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
50 pcs.
4.7362 €
100 pcs.
4.0103 €
200 pcs.
3.4629 €
400 pcs.
2.9631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Lifespan: 10,000 hours @ +105 °C
  • General purpose product series
  • High ripple current characteristics
  • High stability over the temperature range
  • Low ESR
  • Low leakage current
  • Operating temperature: -55°C to +105°C

Application:

  • Industry and telecommunication
  • Smoothing
  • e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Bauform SMD
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 40 mΩ
Kapazität 33 µF
Länge 12.4 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Rippelstrom 1.6 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85322500
MSL MSL 1
Originalverpackung Rolle mit 400 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes