875585361011 | Würth Elektronik eiSos

Polymer hybrid aluminum electrolytic capacitor, SMD, 820 µF, 16 V, ±20 %, 875585361011

Order No.: 10D5806
EAN: 4099879134523
MPN:
875585361011
Series: WCAP-HSAH
875585361011 Würth Elektronik eiSos Polymer and Hybrid Capacitors
Image may differ
Unit Price (€ / pc.)
3.0702 € *
Available: 50 pcs.
Available in 5 Days: 7,099 pcs.
Leadtime: 30 Weeks **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
50 pcs.
2.5704 €
100 pcs.
2.2253 €
200 pcs.
1.9635 €
400 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Lifespan: 4000 hours @ +125 °C
  • High operating temperature product series
  • High ripple current characteristics
  • High stability over the temperature range
  • Low ESR
  • Low leakage current
  • Operating temperature: -55°C to +125°C

Application:

  • Industry and telecommunication
  • Smoothing
  • e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Bauform SMD
Durchmesser 10 mm
ESR (Äquivalenter Serienwiderstand) 16 mΩ
Kapazität 820 µF
Länge 12.4 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Rippelstrom 2.26 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85322500
MSL MSL 1
Originalverpackung Rolle mit 400 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes