875585544002 | Würth Elektronik eiSos
Polymer hybrid aluminum electrolytic capacitor, SMD, 56 µF, 25 V, ±20 %, 875585544002
Unit Price (€ / pc.)
1.3090 € *
Available: 50 pcs.
Available in 5 Days: 3,684 pcs. - if ordered today
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
50 pcs.
1.0591 €
250 pcs.
0.8806 €
500 pcs.
0.7497 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Lifespan: 4000 hours @ +125 °C
- High operating temperature product series
- High ripple current characteristics
- High stability over the temperature range
- Low ESR
- Low leakage current
- Operating temperature: -55°C to +125°C
Application:
- Industry and telecommunication
- Smoothing
- e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 56 µF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 50 mΩ | |
| Ripple current | 900 mA | |
| Design | SMD | |
| diameter | 6.3 mm | |
| Length | 5.8 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |