875585559001 | Würth Elektronik eiSos
Polymer hybrid aluminum electrolytic capacitor, SMD, 33 µF, 25 V, ±20 %, 875585559001
Unit Price (€ / pc.)
1.4994 € *
Available: 50 pcs.
Available in 5 Days: 6,920 pcs.
Leadtime: 30 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
50 pcs.
1.1900 €
250 pcs.
0.9639 €
500 pcs.
0.8092 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Lifespan: 4000 hours @ +125 °C
- High operating temperature product series
- High ripple current characteristics
- High stability over the temperature range
- Low ESR
- Low leakage current
- Operating temperature: -55°C to +125°C
Application:
- Industry and telecommunication
- Smoothing
- e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Design | SMD | |
diameter | 5 mm | |
ESR (Equivalent Series Resistance) | 80 mΩ | |
Capacity | 33 µF | |
Length | 5.8 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 25 V | |
Ripple current | 550 mA | |
Tolerance | ±20 % |
Download
Logistics
Customs tariff number | 85322500 |
MSL | MSL 1 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |