875585744002 | Würth Elektronik eiSos

Polymer hybrid aluminum electrolytic capacitor, SMD, 22 µF, 50 V, ±20 %, 875585744002

Order No.: 10D5813
EAN: 4099879134592
MPN:
875585744002
Series: WCAP-HSAH
875585744002 Würth Elektronik eiSos Polymer and Hybrid Capacitors
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 50 pcs.
Leadtime: 30 Weeks **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
50 pcs.
1.3090 €
250 pcs.
1.0948 €
500 pcs.
0.9282 €
1000 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Lifespan: 4000 hours @ +125 °C
  • High operating temperature product series
  • High ripple current characteristics
  • High stability over the temperature range
  • Low ESR
  • Low leakage current
  • Operating temperature: -55°C to +125°C

Application:

  • Industry and telecommunication
  • Smoothing
  • e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Bauform SMD
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 80 mΩ
Kapazität 22 µF
Länge 5.8 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Rippelstrom 750 mA
Toleranz ±20 %
Logistics
Zolltarifnummer 85322500
MSL MSL 1
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes