875585745003 | Würth Elektronik eiSos

Polymer hybrid aluminum electrolytic capacitor, SMD, 33 µF, 50 V, ±20 %, 875585745003

Order No.: 10D5814
EAN: 4099879134608
MPN:
875585745003
Series: WCAP-HSAH
875585745003 Würth Elektronik eiSos Polymer and Hybrid Capacitors
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 50 pcs.
Available in 5 Days: 2,410 pcs. - if ordered today
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
50 pcs.
1.6065 €
225 pcs.
1.3447 €
450 pcs.
1.1424 €
900 pcs.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Lifespan: 4000 hours @ +125 °C
  • High operating temperature product series
  • High ripple current characteristics
  • High stability over the temperature range
  • Low ESR
  • Low leakage current
  • Operating temperature: -55°C to +125°C

Application:

  • Industry and telecommunication
  • Smoothing
  • e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Filter Property Value
Capacity 33 µF
Rated voltage (DC) 50 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 40 mΩ
Ripple current 1.1 A
Design SMD
diameter 6.3 mm
Length 7.7 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Reel with 900 pieces
MSL MSL 1
Customs tariff number 85322500
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes