875585753005 | Würth Elektronik eiSos

Polymer hybrid aluminum electrolytic capacitor, SMD, 68 µF, 50 V, ±20 %, 875585753005

Order No.: 10D5815
EAN: 4099879134615
MPN:
875585753005
Series: WCAP-HSAH
875585753005 Würth Elektronik eiSos Polymer and Hybrid Capacitors
Image may differ
Unit Price (€ / pc.)
3.8913 € *
Available: 50 pcs.
Available in 5 Days: 8,682 pcs.
Leadtime: 30 Weeks **
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
50 pcs.
3.1416 €
125 pcs.
2.6061 €
250 pcs.
2.2134 €
500 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Lifespan: 4000 hours @ +125 °C
  • High operating temperature product series
  • High ripple current characteristics
  • High stability over the temperature range
  • Low ESR
  • Low leakage current
  • Operating temperature: -55°C to +125°C

Application:

  • Industry and telecommunication
  • Smoothing
  • e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Bauform SMD
Durchmesser 8 mm
ESR (Äquivalenter Serienwiderstand) 30 mΩ
Kapazität 68 µF
Länge 10.5 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Rippelstrom 1.25 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85322500
MSL MSL 1
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes