875585845002 | Würth Elektronik eiSos

Polymer hybrid aluminum electrolytic capacitor, SMD, 22 µF, 63 V, ±20 %, 875585845002

Order No.: 10D5819
EAN: 4099879134653
MPN:
875585845002
Series: WCAP-HSAH
875585845002 Würth Elektronik eiSos Polymer and Hybrid Capacitors
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 50 pcs.
Available in 5 Days: 1,320 pcs.
Leadtime: 30 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
50 pcs.
1.4280 €
225 pcs.
1.2019 €
450 pcs.
1.0353 €
900 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Lifespan: 4000 hours @ +125 °C
  • High operating temperature product series
  • High ripple current characteristics
  • High stability over the temperature range
  • Low ESR
  • Low leakage current
  • Operating temperature: -55°C to +125°C

Application:

  • Industry and telecommunication
  • Smoothing
  • e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Bauform SMD
Durchmesser 6.3 mm
ESR (Äquivalenter Serienwiderstand) 80 mΩ
Kapazität 22 µF
Länge 7.7 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 63 V
Rippelstrom 900 mA
Toleranz ±20 %
Logistics
Zolltarifnummer 85322500
MSL MSL 1
Originalverpackung Rolle mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes