875585853003 | Würth Elektronik eiSos

Polymer hybrid aluminum electrolytic capacitor, SMD, 33 µF, 63 V, ±20 %, 875585853003

Order No.: 10D5820
EAN: 4099879134660
MPN:
875585853003
Series: WCAP-HSAH
Würth Elektronik eiSos
875585853003 Würth Elektronik eiSos Polymer and Hybrid Capacitors
Image may differ
Unit Price (€ / pc.)
2.7489 € *
Available: 50 pcs.
Available in 5 Days: 4,687 pcs.
Leadtime: 30 Weeks **
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
50 pcs.
2.2372 €
125 pcs.
1.8802 €
250 pcs.
1.6065 €
500 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Lifespan: 4000 hours @ +125 °C
  • High operating temperature product series
  • High ripple current characteristics
  • High stability over the temperature range
  • Low ESR
  • Low leakage current
  • Operating temperature: -55°C to +125°C

Application:

  • Industry and telecommunication
  • Smoothing
  • e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Bauform SMD
Durchmesser 8 mm
ESR (Äquivalenter Serienwiderstand) 40 mΩ
Kapazität 33 µF
Länge 10.5 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 63 V
Rippelstrom 1.1 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85322500
MSL MSL 1
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes