875585853004 | Würth Elektronik eiSos
Polymer hybrid aluminum electrolytic capacitor, SMD, 47 µF, 63 V, ±20 %, 875585853004
Unit Price (€ / pc.)
2.3205 € *
Available: 50 pcs.
Available in 5 Days: 4,476 pcs.
Leadtime: 30 Weeks **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
50 pcs.
1.9278 €
125 pcs.
1.6541 €
250 pcs.
1.4518 €
500 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Lifespan: 4000 hours @ +125 °C
- High operating temperature product series
- High ripple current characteristics
- High stability over the temperature range
- Low ESR
- Low leakage current
- Operating temperature: -55°C to +125°C
Application:
- Industry and telecommunication
- Smoothing
- e.g. Servo inverter, air conditioner, industrial power supply, security camera, base station
Technical specifications
Bauform | SMD | |
Durchmesser | 8 mm | |
ESR (Äquivalenter Serienwiderstand) | 40 mΩ | |
Kapazität | 47 µF | |
Länge | 10.5 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 63 V | |
Rippelstrom | 1.1 A | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85322500 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |