490107670812S | Würth Elektronik eiSos

Pre-pressed REDFIT IDC SKEDD Connector, 490107670812S

Order No.: 57F1255
EAN: 4099879914163
MPN:
490107670812S
Series: WR-WST
490107670812S Würth Elektronik eiSos Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
7.9254 € *
Available: 7 pcs.
Available in 5 Days: 352 pcs.
Leadtime: 8 Weeks **
Total Price:
7.93 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9254 €
10 pcs.
7.0091 €
25 pcs.
6.6045 €
50 pcs.
5.9500 €
100 pcs.
5.0575 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) IDC/SKEDD-Steckerleiste, 8 pole
Connection (2) IDC/SKEDD-Steckerleiste, 8 pole
Version Verbindungsleitung
AWG cross-section AWG 28
Connection 1 design gerade
Connection 2 design gerade
Cable length 200 mm
Cable cross-section 0,081 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
MSL MSL 1
Original Packaging Bulk mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes