490107671812S | Würth Elektronik eiSos

Pre-pressed REDFIT IDC SKEDD Connector, 490107671812S

Order No.: 57F1265
EAN: 4099879914477
MPN:
490107671812S
Series: WR-WST
490107671812S Würth Elektronik eiSos Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
11.8881 € *
Available: 10 pcs.
Available in 5 Days: 71 pcs.
Leadtime: 8 Weeks **
Total Price:
11.89 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8881 €
10 pcs.
10.5672 €
25 pcs.
9.8413 €
50 pcs.
8.9250 €
100 pcs.
7.4137 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) IDC/SKEDD-Steckerleiste, 18 pole
Connection (2) IDC/SKEDD-Steckerleiste, 18 pole
Version Verbindungsleitung
AWG cross-section AWG 28
Connection 1 design gerade
Connection 2 design gerade
Cable length 200 mm
Cable cross-section 0,081 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
MSL MSL 1
Original Packaging Bulk mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes