490107672012S | Würth Elektronik eiSos
Pre-pressed REDFIT IDC SKEDD Connector, 490107672012S
Unit Price (€ / pc.)
12.2927 € *
Available: 9 pcs.
Available in 5 Days: 123 pcs.
Leadtime: 8 Weeks **
Total Price:
12.29 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2927 €
10 pcs.
10.9004 €
25 pcs.
10.2459 €
50 pcs.
9.2463 €
100 pcs.
7.6636 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | IDC/SKEDD-Steckerleiste, 20 pole | |
Connection (2) | IDC/SKEDD-Steckerleiste, 20 pole | |
Version | Verbindungsleitung | |
AWG cross-section | AWG 28 | |
Connection 1 design | gerade | |
Connection 2 design | gerade | |
Cable length | 200 mm | |
Cable cross-section | 0,081 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Bulk mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |