657500516015 | Würth Elektronik eiSos
Connection cable, 0.15 m, socket straight to open end, AWG 16, 657500516015
Unit Price (€ / pc.)
2.7501 € *
Available: 10 pcs.
Available in 5 Days: 2,333 pcs.
Leadtime: 19 Weeks **
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7501 €
10 pcs.
2.5359 €
100 pcs.
2.2812 €
250 pcs.
2.1099 €
500 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pre-crimped wire, 657500516015, Würth Elektronik eiSos
WR-MPC5 Female Pre-crimped Wire.
Technical specifications
Connection (1) | Buchse | |
Connection (2) | offenes Ende | |
Version | Rundkabel | |
AWG cross-section | AWG 16 | |
Connection 1 design | gerade | |
Cable length | 0.15 m |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Original Packaging | Bulk mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |