657657612030 | Würth Elektronik eiSos

Connection cable, 0.3 m, socket straight to socket straight, AWG 12, 657657612030

Order No.: 72P4243
EAN: 4099891760854
MPN:
657657612030
Series: WR MPC5
657657612030 Würth Elektronik eiSos Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
6.6604 € *
Available: 10 pcs.
Available in 5 Days: 3,050 pcs.
Leadtime: 19 Weeks **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6604 €
10 pcs.
6.1452 €
100 pcs.
5.5252 €
250 pcs.
5.1122 €
500 pcs.
4.6993 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pre-crimped wire, 657657612030, Würth Elektronik eiSos

WR-MPC5 Female Pre-crimped Wire.

Technical specifications
Connection (1) Buchse
Connection (2) Buchse
Version Rundkabel
AWG cross-section AWG 12
Connection 1 design gerade
Connection 2 design gerade
Cable length 0.3 m
Logistics
Country of origin TW
Customs tariff number 85366930
Original Packaging Bulk mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes