830002995B | Würth Elektronik eiSos
Clock quartz, 32.768 kHz, 12.5 pF, ±20 ppm, 50 kΩ, THT, 830002995B
Unit Price (€ / pc.)
0.2856 € *
Available: 100 pcs.
Available in 5 Days: 4,098 pcs.
Leadtime: 4 Weeks **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2856 €
10 pcs.
0.2344 €
50 pcs.
0.2106 €
100 pcs.
0.1868 €
500 pcs.
0.1725 €
*incl. VAT plus shipping costs
**Subject to prior sale
Watch crystal, 830002995B, Würth Elektronik eiSos
The 830002995B WE-XTAL Watch Crystal is hermetically sealed. This product is suitable for test and measurement equipment, microprocessor, battery powered applications and real time clocks.
Technical specifications
ESR (Äquivalenter Serienwiderstand) | 50 kΩ | |
Frequenz | 32,768 kHz | |
Länge | 8.2 mm | |
Lastkapazität | 12.5 pF | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Toleranz | ±20 ppm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85416000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |