830003 | Würth Elektronik eiSos

Quartz assortment, 1.8432 to 25 MHz, ±15 to ±30 ppm, THT, SMD, 830003

Order No.: 78D2282
EAN: 4099891948955
MPN:
830003
830003 Würth Elektronik eiSos Quartze
Image may differ
Unit Price (€ / pc.)
136.85 € *
Available: 1 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 4 Weeks **
Total Price:
136.85 € *
Price list
Quantity
Price per unit*
1 pcs.
136.85 €
5 pcs.
129.71 €
*incl. VAT plus shipping costs
**Subject to prior sale

Design Kit, 830003, Würth Elektronik eiSos

Design Kit WE-XTAL SMT and THT Metal Can Quartz Crystals.

Applications

  • Microprocessor
  • Wireless Communication Devices
  • Industrial Devices
  • Audio and Multimedia Devices
  • Test and Measurement Equipment
  • Navigation and Locators
  • Wearables
Technical specifications
Frequenz 1,8432 bis 25 MHz
Frequenzstabilität +/-30, +/-50
Montage THT, SMD
Toleranz ±15 bis ±30 ppm
Logistics
Ursprungsland CN
Zolltarifnummer 85416000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes