830003334 | Würth Elektronik eiSos
Crystal, 7.3728 MHz, 16 pF, ±30 ppm, 60 Ω, SMD, 830003334
Unit Price (€ / pc.)
0.6783 € *
Available: 100 pcs.
Available in 5 Days: 1,864 pcs.
Leadtime: 6 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.5617 €
50 pcs.
0.5058 €
100 pcs.
0.4486 €
500 pcs.
0.4260 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quartz crystal, 830003334, Würth Elektronik eiSos
The 830003334 WE-XTAL Quartz Crystal is hermetically sealed. This product is suitable for wireless communication devices, audio and multimedia devices and test and measurement equipment.
Applications
- Microprocessor
- Industrial devices
- Wired communication
- Optical network
- IoT
- Navigation and locators
- Wearables
Technical specifications
Width | 4.7 mm | |
ESR (Equivalent Series Resistance) | 60 Ω | |
Frequency | 7.3728 MHz | |
Frequency stability | +/-50 | |
Height | 4.5 mm | |
Length | 12.4 mm | |
Load Capacity | 16 pF | |
max. operating temperature | 60 °C | |
min. operating temperature | -10 °C | |
Assembly | SMD | |
Tolerance | ±30 ppm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85416000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |