830015023 | Würth Elektronik eiSos
Crystal, 18.432 MHz, 30 pF, ±30 ppm, 40 Ω, SMD, 830015023
Unit Price (€ / pc.)
0.5950 € *
Available: 100 pcs.
Available in 5 Days: 843 pcs.
Leadtime: 6 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.4986 €
50 pcs.
0.4486 €
100 pcs.
0.3998 €
500 pcs.
0.3856 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quartz crystal, 830015023, Würth Elektronik eiSos
The 830015023 WE-XTAL Quartz Crystal is hermetically sealed. This product is suitable for wireless communication devices, audio and multimedia devices and test and measurement equipment.
Applications
- Microprocessor
- Industrial devices
- Wired communication
- Optical network
- IoT
- Navigation and locators
- Wearables
Technical specifications
Breite | 4.7 mm | |
ESR (Äquivalenter Serienwiderstand) | 40 Ω | |
Frequenz | 18,432 MHz | |
Frequenzstabilität | +/-50 | |
Höhe | 4.5 mm | |
Länge | 12.4 mm | |
Lastkapazität | 30 pF | |
max. Temperatur | 70 °C | |
min. Temperatur | -20 °C | |
Montage | SMD | |
Toleranz | ±30 ppm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85416000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |