830016178 | Würth Elektronik eiSos
Clock quartz, 32.768 kHz, 6 pF, ±20 ppm, 50 kΩ, SMD, 830016178
Unit Price (€ / pc.)
0.5950 € *
Available: 100 pcs.
Available in 5 Days: 7,988 pcs.
Leadtime: 4 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.4986 €
50 pcs.
0.4320 €
100 pcs.
0.3998 €
500 pcs.
0.3796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Watch crystal, 830016178, Würth Elektronik eiSos
The 830016178 WE-XTAL Watch Crystal is hermetically sealed. This product is suitable for test and measurement equipment, microprocessor, battery powered applications and real time clocks.
Technical specifications
Breite | 3.7 mm | |
ESR (Äquivalenter Serienwiderstand) | 50 kΩ | |
Frequenz | 32,768 kHz | |
Höhe | 2.5 mm | |
Länge | 8.7 mm | |
Lastkapazität | 6 pF | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Toleranz | ±20 ppm |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85416000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |