830020423 | Würth Elektronik eiSos

Crystal, 8 MHz, 18 pF, ±30 ppm, 40 Ω, SMD, 830020423

Order No.: 78D1902
EAN: 4099891948535
MPN:
830020423
Series: WE-XTAL
830020423 Würth Elektronik eiSos Quartze
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 97 pcs.
Available in 5 Days: 11,876 pcs. - if ordered today
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3665 €
50 pcs.
0.3296 €
100 pcs.
0.2927 €
500 pcs.
0.2785 €
*incl. VAT plus shipping costs
Subject to prior sale

Quartz crystal, 830020423, Würth Elektronik eiSos

The 830020423 WE-XTAL Quartz Crystal is hermetically sealed. This product is suitable for wireless communication devices, audio and multimedia devices and test and measurement equipment.

Applications

  • Microprocessor
  • Industrial devices
  • Wired communication
  • Optical network
  • IoT
  • Navigation and locators
  • Wearables
Technical specifications
Filter Property Value
Frequency 8 MHz
Frequency stability +/-50
Tolerance ±30 ppm
Load Capacity 18 pF
ESR (Equivalent Series Resistance) 40 Ω
Assembly SMD
Length 12.4 mm
Width 4.7 mm
Height 4.5 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85416000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes