830034225 | Würth Elektronik eiSos

Crystal, 20 MHz, 16 pF, ±50 ppm, 40 Ω, SMD, 830034225

Order No.: 78D2102
EAN: 4099891948733
MPN:
830034225
Series: WE-XTAL
Würth Elektronik eiSos
830034225 Würth Elektronik eiSos Quartze
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 100 pcs.
Available in 5 Days: 3,138 pcs.
Leadtime: 6 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.5617 €
50 pcs.
0.5058 €
100 pcs.
0.4486 €
500 pcs.
0.4260 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quartz crystal, 830034225, Würth Elektronik eiSos

The 830034225 WE-XTAL Quartz Crystal is hermetically sealed. This product is suitable for wireless communication devices, audio and multimedia devices and test and measurement equipment.

Applications

  • Microprocessor
  • Industrial devices
  • Wired communication
  • Optical network
  • IoT
  • Navigation and locators
  • Wearables
Technical specifications
Breite 4.7 mm
ESR (Äquivalenter Serienwiderstand) 40 Ω
Frequenz 20 MHz
Frequenzstabilität +/-50
Höhe 4.5 mm
Länge 12.4 mm
Lastkapazität 16 pF
max. Temperatur 80 °C
min. Temperatur -30 °C
Montage SMD
Toleranz ±50 ppm
Logistics
Ursprungsland CN
Zolltarifnummer 85416000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes