830036034 | Würth Elektronik eiSos

Crystal, 16 MHz, 16 pF, ±30 ppm, 40 Ω, SMD, 830036034

Order No.: 78D2142
EAN: 4099891948771
MPN:
830036034
Series: WE-XTAL
830036034 Würth Elektronik eiSos Quartze
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 100 pcs.
Available in 5 Days: 187 pcs. - if ordered today
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.5617 €
50 pcs.
0.5058 €
100 pcs.
0.4486 €
500 pcs.
0.4260 €
*incl. VAT plus shipping costs
Subject to prior sale

Quartz crystal, 830036034, Würth Elektronik eiSos

The 830036034 WE-XTAL Quartz Crystal is hermetically sealed. This product is suitable for wireless communication devices, audio and multimedia devices and test and measurement equipment.

Applications

  • Microprocessor
  • Industrial devices
  • Wired communication
  • Optical network
  • IoT
  • Navigation and locators
  • Wearables
Technical specifications
Filter Property Value
Frequency 16 MHz
Frequency stability +/-50
Tolerance ±30 ppm
Load Capacity 16 pF
ESR (Equivalent Series Resistance) 40 Ω
Assembly SMD
Length 12.4 mm
Width 4.7 mm
Height 4.5 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85416000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes