830050510 | Würth Elektronik eiSos

Crystal, 8 MHz, 18 pF, ±30 ppm, 40 Ω, SMD, 830050510

Order No.: 78D2172
EAN: 4099891948801
MPN:
830050510
Series: WE-XTAL
Würth Elektronik eiSos
830050510 Würth Elektronik eiSos Quartze
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 100 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 6 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3665 €
50 pcs.
0.3296 €
100 pcs.
0.2927 €
500 pcs.
0.2785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quartz crystal, 830050510, Würth Elektronik eiSos

The 830050510 WE-XTAL Quartz Crystal is hermetically sealed. This product is suitable for wireless communication devices, audio and multimedia devices and test and measurement equipment.

Applications

  • Microprocessor
  • Industrial devices
  • Wired communication
  • Optical network
  • IoT
  • Navigation and locators
  • Wearables
Technical specifications
Breite 4.7 mm
ESR (Äquivalenter Serienwiderstand) 40 Ω
Frequenz 8 MHz
Frequenzstabilität +/-50
Höhe 4.5 mm
Länge 12.4 mm
Lastkapazität 18 pF
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage SMD
Toleranz ±30 ppm
Logistics
Ursprungsland CN
Zolltarifnummer 85416000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes