830050789 | Würth Elektronik eiSos

Clock quartz, 32.768 kHz, 12.5 pF, ±20 ppm, 90 kΩ, SMD, 830050789

Order No.: 78D2182
EAN: 4099891948818
MPN:
830050789
Series: WE-XTAL
830050789 Würth Elektronik eiSos Quartze
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 100 pcs.
Available in 5 Days: 4,652 pcs.
Leadtime: 12 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7973 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
500 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Watch crystal, 830050789, Würth Elektronik eiSos

The 830050789 WE-XTAL Watch Crystal is hermetically sealed. This product is suitable for test and measurement equipment, microprocessor, battery powered applications and real time clocks.

Technical specifications
Breite 1.2 mm
ESR (Äquivalenter Serienwiderstand) 90 kΩ
Frequenz 32,768 kHz
Höhe 0.6 mm
Länge 2 mm
Lastkapazität 12.5 pF
max. Temperatur 125 °C
min. Temperatur -55 °C
Montage SMD
Toleranz ±20 ppm
Logistics
Ursprungsland JP
Zolltarifnummer 85416000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes