830062558 | Würth Elektronik eiSos

Clock quartz, 32.768 kHz, 9 pF, ±10 ppm, 70 kΩ, SMD, 830062558

Order No.: 78D2232
EAN: 4099891948863
MPN:
830062558
Series: WE-XTAL
830062558 Würth Elektronik eiSos Quartze
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 100 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 12 Weeks **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.2495 €
50 pcs.
1.1948 €
100 pcs.
1.0793 €
500 pcs.
1.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale

Watch crystal, 830062558, Würth Elektronik eiSos

The 830062558 WE-XTAL Watch Crystal is hermetically sealed. This product is suitable for test and measurement equipment, microprocessor, battery powered applications and real time clocks.

Technical specifications
Breite 1.2 mm
ESR (Äquivalenter Serienwiderstand) 70 kΩ
Frequenz 32,768 kHz
Höhe 0.6 mm
Länge 2 mm
Lastkapazität 9 pF
max. Temperatur 125 °C
min. Temperatur -55 °C
Montage SMD
Toleranz ±10 ppm
Logistics
Ursprungsland JP
Zolltarifnummer 85416000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes