830105946101 | Würth Elektronik eiSos
Clock quartz, 32.768 kHz, 7 pF, ±20 ppm, 90 kΩ, SMD, 830105946101
Unit Price (€ / pc.)
2.0230 € *
Available: 100 pcs.
Available in 5 Days: 3,803 pcs.
Leadtime: 12 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.9278 €
50 pcs.
1.8802 €
100 pcs.
1.6184 €
500 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale
Watch crystal, 830105946101, Würth Elektronik eiSos
The 830105946101 WE-XTAL Watch Crystal is hermetically sealed. This product is suitable for test and measurement equipment, microprocessor, battery powered applications and real time clocks.
Technical specifications
Breite | 1.2 mm | |
ESR (Äquivalenter Serienwiderstand) | 90 kΩ | |
Frequenz | 32,768 kHz | |
Höhe | 0.6 mm | |
Länge | 2 mm | |
Lastkapazität | 7 pF | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Montage | SMD | |
Toleranz | ±20 ppm |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85416000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |