63901615621 | Würth Elektronik eiSos
Ribbon cable, 16 pole, pitch 1 mm, 0.089 mm², AWG 28, PVC, gray/red, 63901615621
Unit Price (€ / mtr.)
4.4625 € *
Available: 28 mtr.
Available in 5 Days: 169 mtr.
Leadtime: 17 Weeks **
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 mtr.
4.4625 €
30 mtr.
4.1888 €
60 mtr.
3.9270 €
120 mtr.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ribbon flat cable, 63901615621, Würth Elektronik eiSos
WR-CAB 1.00 mm ribbon flat cable.
Technical specifications
Core insulation material | PVC | |
Number of cores | 16 | |
Version | Flachbandleitung | |
AWG cross-section | AWG 28 | |
Width | 16 mm | |
Colour | grau/rot | |
Halogen free | No | |
Height | 0.9 mm | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,089 mm² | |
Rated voltage | 300 V | |
Grid | 1 mm | |
Shielding | ungeschirmt | |
Temperature range (unmoved) | -25 °C bis 105 °C |
Download
Logistics
Customs tariff number | 85444995 |
MSL | MSL 1 |
Original Packaging | Rolle mit 30 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |