63912455721 | Würth Elektronik eiSos

Ribbon cable, 24 pole, pitch 0.635 mm, 0.05 mm², AWG 30, PVC, gray/red, 63912455721

Order No.: 94F5014
EAN: 4099891958282
MPN:
63912455721
Series: WR-CAB
Würth Elektronik eiSos
63912455721 Würth Elektronik eiSos Ribbon Cables
Image may differ
Unit Price (€ / mtr.)
4.9742 € *
Available: 0 mtr.
Available in 5 Days: 7 mtr.
Leadtime: 23 Weeks **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 mtr.
4.9742 €
10 mtr.
4.6053 €
76 mtr.
4.1055 €
152 mtr.
3.7366 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ribbon flat cable, 63912455721, Würth Elektronik eiSos

WR-CAB 0.635 mm ribbon flat cable made of PVC insulator material, gray with red marking on first conductor.

Technical specifications
Core insulation material PVC
Number of cores 24
Version flat ribbon cable
AWG cross-section AWG 30
Width 15.24 mm
Colour gray/red
Halogen free No
Cable material copper, tin-plated
Cable cross-section 0.05 mm²
Rated voltage 150 V
Test voltage 1.5 kV
Grid 0.635 mm
Shielding unshielded
Temperature range (unmoved) -25 °C to 105 °C
Logistics
Customs tariff number 85444993
Original Packaging Reel with 76.2 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes