686604200001 | Würth Elektronik eiSos
FFC jumper cable, 4 pole, pitch 1 mm, PET, white/blue, 686604200001
Unit Price (€ / pc.)
3.5581 € *
Available: 68 pcs.
Available in 5 Days: 8,557 pcs. - if ordered today
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
25 pcs.
3.2725 €
50 pcs.
3.0464 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flex cable | |
| Number of cores | 4 | |
| Grid | 1 mm | |
| Cable material | copper, tin-plated | |
| Core insulation material | PET | |
| Colour | white/blue | |
| Width | 5 mm | |
| Cable length | 200 mm | |
| Halogen free | Yes | |
| Shielding | unshielded | |
| Rated voltage | 60 V | |
| Temperature range (unmoved) | -30 °C to 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 50 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85444993 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |