686630141001 | Würth Elektronik eiSos
Foldable FFC jumper cable, 30 pole, pitch 1 mm, PET, white/blue, 686630141001
Unit Price (€ / pc.)
10.4601 € *
Available: 50 pcs.
Available in 5 Days: 494 pcs.
Leadtime: 12 Weeks **
Total Price:
10.46 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4601 €
10 pcs.
9.5795 €
100 pcs.
9.0559 €
250 pcs.
8.5323 €
500 pcs.
8.0087 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material | PET | |
Number of cores | 30 | |
Version | Faltbarer Flex-Kabel | |
Width | 31 mm | |
Colour | weiß/blau | |
Halogen free | Yes | |
Cable length | 350 mm | |
Cable material | Kupfer, verzinnt | |
Rated voltage | 60 V | |
Grid | 1 mm | |
Shielding | ungeschirmt | |
Temperature range (unmoved) | -30 °C bis 105 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444993 |
MSL | MSL 1 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |