686630225001 | Würth Elektronik eiSos

Foldable FFC jumper cable, 30 pole, pitch 1 mm, PET, white/blue, 686630225001

Order No.: 56F8787
EAN: 4099879822154
MPN:
686630225001
686630225001 Würth Elektronik eiSos Ribbon Cables
Image may differ
Unit Price (€ / pc.)
12.7568 € *
Available: 50 pcs.
Available in 5 Days: 871 pcs.
Leadtime: 12 Weeks **
Total Price:
12.76 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7568 €
10 pcs.
11.6977 €
100 pcs.
11.0551 €
250 pcs.
10.4125 €
500 pcs.
9.7699 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material PET
Number of cores 30
Version Faltbarer Flex-Kabel
Width 31 mm
Colour weiß/blau
Halogen free Yes
Cable length 500 mm
Cable material Kupfer, verzinnt
Rated voltage 60 V
Grid 1 mm
Shielding ungeschirmt
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin CN
Customs tariff number 85444993
MSL MSL 1
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes