686710225001 | Würth Elektronik eiSos

Foldable FFC jumper cable, 10 pole, pitch 1 mm, PET, white/blue, 686710225001

Order No.: 56F8814
EAN: 4099879822420
MPN:
686710225001
686710225001 Würth Elektronik eiSos Ribbon Cables
Image may differ
Unit Price (€ / pc.)
9.4605 € *
Available: 50 pcs.
Available in 5 Days: 2,426 pcs.
Leadtime: 12 Weeks **
Total Price:
9.46 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4605 €
10 pcs.
8.6632 €
100 pcs.
8.1991 €
250 pcs.
7.7231 €
500 pcs.
7.2471 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material PET
Number of cores 10
Version Faltbarer Flex-Kabel
Width 11 mm
Colour weiß/blau
Halogen free Yes
Cable length 500 mm
Cable material Kupfer, verzinnt
Rated voltage 60 V
Grid 1 mm
Shielding ungeschirmt
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin CN
Customs tariff number 85444993
MSL MSL 1
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes