686712225001 | Würth Elektronik eiSos

Foldable FFC jumper cable, 12 pole, pitch 1 mm, PET, white/blue, 686712225001

Order No.: 56F8821
EAN: 4099879823076
MPN:
686712225001
686712225001 Würth Elektronik eiSos Ribbon Cables
Image may differ
Unit Price (€ / pc.)
9.8651 € *
Available: 50 pcs.
Available in 5 Days: 280 pcs.
Leadtime: 12 Weeks **
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
10 pcs.
9.0440 €
100 pcs.
8.5561 €
250 pcs.
8.0563 €
500 pcs.
7.5565 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material PET
Number of cores 12
Version Faltbarer Flex-Kabel
Width 13 mm
Colour weiß/blau
Halogen free Yes
Cable length 500 mm
Cable material Kupfer, verzinnt
Rated voltage 60 V
Grid 1 mm
Shielding ungeschirmt
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin CN
Customs tariff number 85444993
MSL MSL 1
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes