687610152002 | Würth Elektronik eiSos
FFC jumper cable, 10 pole, pitch 0.5 mm, PET, white/blue, 687610152002
Unit Price (€ / pc.)
3.6295 € *
Available: 48 pcs.
Available in 5 Days: 7,393 pcs.
Leadtime: 12 Weeks **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
10 pcs.
3.5581 €
50 pcs.
3.2725 €
100 pcs.
3.0464 €
250 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contacts on same side.
Technical specifications
Core insulation material | PET | |
Number of cores | 10 | |
Version | Flex-Kabel | |
Width | 5.5 mm | |
Colour | weiß/blau | |
Halogen free | Yes | |
Cable length | 152 mm | |
Cable material | Kupfer, verzinnt | |
Rated voltage | 60 V | |
Grid | 0.5 mm | |
Shielding | ungeschirmt | |
Temperature range (unmoved) | -30 °C bis 105 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444993 |
MSL | MSL 1 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |