687616100002 | Würth Elektronik eiSos

FFC jumper cable, 16 pole, pitch 0.5 mm, PET, white/blue, 687616100002

Order No.: 56F9022
EAN: 4099879900715
MPN:
687616100002
687616100002 Würth Elektronik eiSos Ribbon Cables
Image may differ
Unit Price (€ / pc.)
3.6295 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 12 Weeks **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
10 pcs.
3.5581 €
50 pcs.
3.2725 €
100 pcs.
3.0464 €
250 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contacts on same side.
Technical specifications
Core insulation material PET
Number of cores 16
Version Flex-Kabel
Width 8.5 mm
Colour weiß/blau
Halogen free Yes
Cable length 100 mm
Cable material Kupfer, verzinnt
Rated voltage 60 V
Grid 0.5 mm
Shielding ungeschirmt
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin CN
Customs tariff number 85444993
MSL MSL 1
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes