687618152002 | Würth Elektronik eiSos

FFC jumper cable, 18 pole, pitch 0.5 mm, PET, white/blue, 687618152002

Order No.: 56F9027
EAN: 4099879900852
MPN:
687618152002
687618152002 Würth Elektronik eiSos Ribbon Cables
Image may differ
Unit Price (€ / pc.)
3.6295 € *
Available: 50 pcs.
Available in 5 Days: 1,257 pcs. - if ordered today
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
10 pcs.
3.5581 €
50 pcs.
3.2725 €
100 pcs.
3.0464 €
250 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
Contacts on same side.
Technical specifications
Filter Property Value
Version flex cable
Number of cores 18
Grid 0.5 mm
Cable material copper, tin-plated
Core insulation material PET
Colour white/blue
Width 9.5 mm
Cable length 152 mm
Halogen free Yes
Shielding unshielded
Rated voltage 60 V
Temperature range (unmoved) -30 °C to 105 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bag with 50 pieces
MSL MSL 1
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes