687620225002 | Würth Elektronik eiSos
Foldable FFC jumper cable, 20 pole, pitch 0.5 mm, PET, white/blue, 687620225002
Unit Price (€ / pc.)
9.6985 € *
Available: 50 pcs.
Available in 5 Days: 1,191 pcs.
Leadtime: 12 Weeks **
Total Price:
9.70 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6985 €
10 pcs.
8.8893 €
100 pcs.
8.4014 €
250 pcs.
7.9135 €
500 pcs.
7.4256 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contacts on same side.
Technical specifications
Core insulation material | PET | |
Number of cores | 20 | |
Version | Faltbarer Flex-Kabel | |
Width | 10.5 mm | |
Colour | weiß/blau | |
Halogen free | Yes | |
Cable length | 500 mm | |
Cable material | Kupfer, verzinnt | |
Rated voltage | 60 V | |
Grid | 0.5 mm | |
Shielding | ungeschirmt | |
Temperature range (unmoved) | -30 °C bis 105 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444993 |
MSL | MSL 1 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |