687628050002 | Würth Elektronik eiSos

FFC jumper cable, 28 pole, pitch 0.5 mm, PET, white/blue, 687628050002

Order No.: 56F9048
EAN: 4099879901439
MPN:
687628050002
687628050002 Würth Elektronik eiSos Ribbon Cables
Image may differ
Unit Price (€ / pc.)
3.3082 € *
Available: 50 pcs.
Available in 5 Days: 8,541 pcs.
Leadtime: 12 Weeks **
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
3.0940 €
100 pcs.
2.9750 €
250 pcs.
2.8560 €
500 pcs.
2.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contacts on same side.
Technical specifications
Core insulation material PET
Number of cores 28
Version Flex-Kabel
Width 14.5 mm
Colour weiß/blau
Halogen free Yes
Cable length 50 mm
Cable material Kupfer, verzinnt
Rated voltage 60 V
Grid 0.5 mm
Shielding ungeschirmt
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin CN
Customs tariff number 85444993
MSL MSL 1
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes