687640225002 | Würth Elektronik eiSos

Foldable FFC jumper cable, 40 pole, pitch 0.5 mm, PET, white/blue, 687640225002

Order No.: 56F9081
EAN: 4099879902481
MPN:
687640225002
687640225002 Würth Elektronik eiSos Ribbon Cables
Image may differ
Unit Price (€ / pc.)
11.4478 € *
Available: 50 pcs.
Available in 5 Days: 1,899 pcs.
Leadtime: 12 Weeks **
Total Price:
11.45 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4478 €
10 pcs.
10.4958 €
100 pcs.
9.9127 €
250 pcs.
9.3415 €
500 pcs.
8.7703 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contacts on same side.
Technical specifications
Core insulation material PET
Number of cores 40
Version Faltbarer Flex-Kabel
Width 20.5 mm
Colour weiß/blau
Halogen free Yes
Cable length 500 mm
Cable material Kupfer, verzinnt
Rated voltage 60 V
Grid 0.5 mm
Shielding ungeschirmt
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin CN
Customs tariff number 85444993
MSL MSL 1
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes