687720050002 | Würth Elektronik eiSos

FFC jumper cable, 20 pole, pitch 0.5 mm, PET, white/blue, 687720050002

Order No.: 56F9121
EAN: 4099879907660
MPN:
687720050002
687720050002 Würth Elektronik eiSos Ribbon Cables
Image may differ
Unit Price (€ / pc.)
3.6295 € *
Available: 18 pcs.
Available in 5 Days: 11,175 pcs. - if ordered today
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
10 pcs.
3.5581 €
50 pcs.
3.2725 €
100 pcs.
3.0464 €
250 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
with opposing contacts.
Technical specifications
Filter Property Value
Version flex cable
Number of cores 20
Grid 0.5 mm
Cable material copper, tin-plated
Core insulation material PET
Colour white/blue
Width 10.5 mm
Cable length 50 mm
Halogen free Yes
Shielding unshielded
Rated voltage 60 V
Temperature range (unmoved) -30 °C to 105 °C
Logistics
Property Value
Original Packaging Bag with 50 pieces
MSL MSL 1
Customs tariff number 85444993
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes