687720141002 | Würth Elektronik eiSos

Foldable FFC jumper cable, 20 pole, pitch 0.5 mm, PET, white/blue, 687720141002

Order No.: 56F9124
EAN: 4099879907721
MPN:
687720141002
687720141002 Würth Elektronik eiSos Ribbon Cables
Image may differ
Unit Price (€ / pc.)
8.2824 € *
Available: 50 pcs.
Available in 5 Days: 478 pcs.
Leadtime: 12 Weeks **
Total Price:
8.28 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2824 €
10 pcs.
7.5922 €
100 pcs.
7.1757 €
250 pcs.
6.7592 €
500 pcs.
6.3427 €
*incl. VAT plus shipping costs
**Subject to prior sale
with opposing contacts.
Technical specifications
Core insulation material PET
Number of cores 20
Version Faltbarer Flex-Kabel
Width 10.5 mm
Colour weiß/blau
Halogen free Yes
Cable length 350 mm
Cable material Kupfer, verzinnt
Rated voltage 60 V
Grid 0.5 mm
Shielding ungeschirmt
Temperature range (unmoved) -30 °C bis 105 °C
Logistics
Country of origin CN
Customs tariff number 85444993
MSL MSL 1
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes