687750225002 | Würth Elektronik eiSos

Foldable FFC jumper cable, 50 pole, pitch 0.5 mm, PET, white/blue, 687750225002

Order No.: 56F9184
EAN: 4099879908865
MPN:
687750225002
687750225002 Würth Elektronik eiSos Ribbon Cables
Image may differ
Unit Price (€ / pc.)
12.2689 € *
Available: 50 pcs.
Available in 5 Days: 4,891 pcs. - if ordered today
Total Price:
12.27 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2689 €
10 pcs.
11.2455 €
100 pcs.
10.6267 €
250 pcs.
10.0198 €
500 pcs.
9.4010 €
*incl. VAT plus shipping costs
Subject to prior sale
with opposing contacts.
Technical specifications
Filter Property Value
Version folding flex cable
Number of cores 50
Grid 0.5 mm
Cable material copper, tin-plated
Core insulation material PET
Colour white/blue
Width 25.5 mm
Cable length 500 mm
Halogen free Yes
Shielding unshielded
Rated voltage 60 V
Temperature range (unmoved) -30 °C to 105 °C
Logistics
Property Value
Original Packaging Bag with 50 pieces
MSL MSL 1
Customs tariff number 85444993
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes