643352100608 | Würth Elektronik eiSos

Sensor actuator cable, M12-flange socket, straight to open end, 8 pole, 0.5 m, 2 A, 643352100608

Order No.: 67F6456
EAN: 4099889277074
MPN:
643352100608
Series: WR-CIRC
643352100608 Würth Elektronik eiSos Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
39.0082 € *
Available: 10 pcs.
Available in 5 Days: 528 pcs.
Leadtime: 15 Weeks **
Total Price:
39.01 € *
Price list
Quantity
Price per unit*
1 pcs.
39.0082 €
10 pcs.
35.7595 €
100 pcs.
31.8563 €
250 pcs.
27.9531 €
500 pcs.
26.0134 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
max. Voltage 30 V
Rated current 2 A
Pin number 8-polig
Degree of protection (IP) IP68
Logistics
Country of origin CN
Customs tariff number 85444290
MSL MSL 1
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei