643362100608 | Würth Elektronik eiSos

Sensor actuator cable, M12-flange socket, straight to open end, 8 pole, 0.5 m, 2 A, 643362100608

Order No.: 67F6459
EAN: 4099889277159
MPN:
643362100608
Series: WR-CIRC
643362100608 Würth Elektronik eiSos Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
46.4814 € *
Available: 4 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 15 Weeks **
Total Price:
46.48 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4814 €
10 pcs.
42.6139 €
100 pcs.
37.9610 €
250 pcs.
33.3081 €
500 pcs.
30.9876 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
max. Voltage 30 V
Rated current 2 A
Pin number 8-polig
Degree of protection (IP) IP68
Logistics
Country of origin CN
Customs tariff number 85444290
MSL MSL 1
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei