643411100408 | Würth Elektronik eiSos
Sensor actuator cable, M12-flange plug, straight to open end, 8 pole, 0.5 m, 5 A, 643411100408
Unit Price (€ / pc.)
27.3938 € *
Available: 10 pcs.
Available in 5 Days: 43 pcs.
Leadtime: 15 Weeks **
Total Price:
27.39 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3938 €
10 pcs.
25.1090 €
100 pcs.
22.3720 €
250 pcs.
19.6350 €
500 pcs.
18.2665 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | M12-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 5 A | |
Pin number | 8-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
MSL | MSL 1 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |