643421100408 | Würth Elektronik eiSos
Sensor actuator cable, M12-flange socket, straight to open end, 8 pole, 0.5 m, 2 A, 643421100408
Unit Price (€ / pc.)
31.5469 € *
Available: 8 pcs.
Available in 5 Days: 737 pcs.
Leadtime: 15 Weeks **
Total Price:
31.55 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5469 €
10 pcs.
28.9170 €
100 pcs.
25.7635 €
250 pcs.
22.6100 €
500 pcs.
21.0273 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A | |
Pin number | 8-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
MSL | MSL 1 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |