643612120305 | Würth Elektronik eiSos
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 2 m, PVC, black, 5 A, 643612120305
Unit Price (€ / pc.)
58.1077 € *
Available: 5 pcs.
Available in 5 Days: 144 pcs.
Leadtime: 15 Weeks **
Total Price:
58.11 € *
Price list
Quantity
Price per unit*
1 pcs.
58.1077 €
10 pcs.
53.2644 €
100 pcs.
47.4453 €
250 pcs.
41.6381 €
500 pcs.
38.7345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
MSL | MSL 1 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |