643612120308 | Würth Elektronik eiSos
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 2 m, PVC, black, 2 A, 643612120308
Unit Price (€ / pc.)
63.0819 € *
Available: 5 pcs.
Available in 5 Days: 299 pcs.
Leadtime: 15 Weeks **
Total Price:
63.08 € *
Price list
Quantity
Price per unit*
1 pcs.
63.0819 €
10 pcs.
57.8221 €
100 pcs.
51.5151 €
250 pcs.
45.2081 €
500 pcs.
42.0546 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 8-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
MSL | MSL 1 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |